Phoenix Contact, C-RC Uninsulated Ring Terminal, M10 Stud Size, Silver
- RS Stock No.:
- 254-4895
- Mfr. Part No.:
- 3240092
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€115.96
(exc. VAT)
€142.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €115.96 | €1.16 |
*price indicative
- RS Stock No.:
- 254-4895
- Mfr. Part No.:
- 3240092
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RC | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.5mm | |
| Outer Ring Diameter | 10mm | |
| Overall Length | 30mm | |
| Stud Size | M10 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 1.1mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RC | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.5mm | ||
Outer Ring Diameter 10mm | ||
Overall Length 30mm | ||
Stud Size M10 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 1.1mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug without plastic sleeve are made from high-quality tin-plated electrolytic copper for maximum protection against corrosion. The hard-soldered press zone enables maximum conductor pull-out values to be achieved.
Non-insulated
10 mm²
Width 18 mm
Length 30 mm
Related links
- Phoenix Contact M10 Stud Size, Silver
- Phoenix Contact M10 Stud Size 0000 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 24 AWG 0 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 3 AWG 3 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
