RND, RND 465 Uninsulated Tubular Ring Terminal, 10 Stud Size 22 AWG 1 AWG Wire Size, Silver
- RS Stock No.:
- 491-066
- Mfr. Part No.:
- RND 465-01069
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 491-066
- Mfr. Part No.:
- RND 465-01069
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Tubular Ring Terminal | |
| Series | RND 465 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 5.3mm | |
| Inner Ring Diameter | 5.3mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 21mm | |
| Stud Size | 10 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Thickness | 1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Tubular Ring Terminal | ||
Series RND 465 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 5.3mm | ||
Inner Ring Diameter 5.3mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 21mm | ||
Stud Size 10 | ||
Colour Silver | ||
Contact Material Copper | ||
Thickness 1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Tubular Ring Terminal is engineered for use in various electrical applications, providing a robust and secure connection method. This non-insulated terminal features a cylindrical body specifically designed for crimping, ensuring that the cable is firmly secured. With its closed barrel design, it enhances reliability and safety, making it ideal for diverse environments such as industrial control systems, automotive applications, communication equipment, power supplies, and domestic appliances.
Enables reliable electrical connections in various equipment
Facilitates ease of installation with crimping capabilities
Non-insulated design allows for flexibility in usage within suitable environments
Related links
- RND 5/16 in Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND 8 mm Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND #10 Stud Size, Silver
- RND 3/8 Stud Size, Silver
- RND 1/4 Stud Size, Silver
- RND 1/4 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 5/16 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 1/2 in Stud Size 6 AWG 1 AWG Wire Size, Silver
