RND, RND 465 Uninsulated Tubular Ring Terminal, 8 mm Stud Size 22 AWG 1 AWG Wire Size, Silver
- RS Stock No.:
- 490-491
- Mfr. Part No.:
- RND 465-01071
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-491
- Mfr. Part No.:
- RND 465-01071
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Tubular Ring Terminal | |
| Series | RND 465 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.3mm | |
| Outer Ring Diameter | 4.3mm | |
| Maximum Wire Size AWG | 1AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 23.5mm | |
| Stud Size | 8 mm | |
| Colour | Silver | |
| Contact Material | Copper | |
| Thickness | 1.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Tubular Ring Terminal | ||
Series RND 465 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.3mm | ||
Outer Ring Diameter 4.3mm | ||
Maximum Wire Size AWG 1AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 23.5mm | ||
Stud Size 8 mm | ||
Colour Silver | ||
Contact Material Copper | ||
Thickness 1.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Tubular Ring Terminal is an essential component designed for reliable connections in various electrical applications. Its closed barrel design ensures a secure crimp to the cable, making it an ideal choice for heavy-duty usage in industrial control systems and automotive applications. Fabricated from high-quality copper, this non-insulated terminal is engineered for durability and long-lasting performance.
Copper material provides excellent conductivity for electrical applications
Designed for ease of installation in tight spaces, facilitating swift connections
Meets diverse industry needs, from automotive to industrial settings
Related links
- RND 10 Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND 5/16 in Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND 3/8 Stud Size, Silver
- RND #10 Stud Size, Silver
- RND 1/4 Stud Size, Silver
- RND 8 mm Stud Size 22 AWG 8 AWG Wire Size, Silver
- RND 1/4 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 5/16 in Stud Size 6 AWG 1 AWG Wire Size, Silver
