RND, RND 465 Uninsulated Ring Terminal, #8 Stud Size, Silver
- RS Stock No.:
- 490-299
- Mfr. Part No.:
- RND 465-01031
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
€11.70
(exc. VAT)
€14.39
(inc. VAT)
- RS Stock No.:
- 490-299
- Mfr. Part No.:
- RND 465-01031
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Series Number | 465 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 8mm | |
| Inner Ring Diameter | 4.3mm | |
| Stud Size | #8 | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Series Number 465 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 8mm | ||
Inner Ring Diameter 4.3mm | ||
Stud Size #8 | ||
Colour Silver | ||
- COO (Country of Origin):
- CN
The RND Ring Terminal is designed for superior performance in various electrical applications. Crafted from high-quality copper, it ensures excellent conductivity, making it an ideal choice for both industrial and automotive environments. The funnel-shaped internal barrel allows for easy wire insertion, facilitating a quick and secure connection. With its closed barrel design, this non-insulated terminal guarantees a snug fit around the cable, enhancing reliability and performance.
Closed barrel ensures a secure fit, enhancing connection integrity
Suitable for a wide range of applications, including automotive and industrial use
Robust construction provides long-lasting service in demanding environments
Suitable for a wide range of applications, including automotive and industrial use
Robust construction provides long-lasting service in demanding environments
