RND, RND 465 Uninsulated Ring Terminal, #10 Stud Size, Silver
- RS Stock No.:
- 492-675
- Mfr. Part No.:
- RND 465-01020
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
€7.60
(exc. VAT)
€9.35
(inc. VAT)
- RS Stock No.:
- 492-675
- Mfr. Part No.:
- RND 465-01020
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Series Number | 465 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.3mm | |
| Outer Ring Diameter | 10mm | |
| Stud Size | #10 | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Series Number 465 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.3mm | ||
Outer Ring Diameter 10mm | ||
Stud Size #10 | ||
Colour Silver | ||
- COO (Country of Origin):
- CN
The RND Ring Terminal is an essential component for any reliable wiring system, designed to facilitate secure connections with ease. Crafted from high-quality copper, this non-insulated terminal features a unique closed barrel configuration that ensures a firm grip around the cable, enhancing the integrity of every connection. Its funnel-shaped internal barrel allows for effortless wire insertion, making it ideal for quick installations in various applications. Whether used in industrial control systems, automotive wiring, or communication equipment, this product offers remarkable versatility and performance.
Ideal for use in a variety of applications, including industrial machines and power supplies
Compatible with multiple stud sizes to accommodate different installation needs
Offers reliable performance, ensuring lasting connections in critical systems
Compatible with multiple stud sizes to accommodate different installation needs
Offers reliable performance, ensuring lasting connections in critical systems
