RND, RND 465 Uninsulated Ring Terminal, 5/16 Stud Size, Silver
- RS Stock No.:
- 490-732
- Mfr. Part No.:
- RND 465-01055
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-732
- Mfr. Part No.:
- RND 465-01055
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Series Number | 465 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.4mm | |
| Outer Ring Diameter | 16mm | |
| Stud Size | 5/16 | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Series Number 465 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.4mm | ||
Outer Ring Diameter 16mm | ||
Stud Size 5/16 | ||
Colour Silver | ||
- COO (Country of Origin):
- CN
The RND Ring Terminal is engineered to offer unparalleled reliability and performance in various industrial applications. Crafted from high-quality copper, it features a non-insulated design with a funnel-shaped internal barrel that ensures effortless wire insertion. The closed barrel design secures a tight fit around cables, making it ideal for wiring in industrial control systems, automotive uses, communication devices, and domestic appliances.
Closed barrel construction ensures a secure fit around the cable for enhanced reliability
Ideal for applications across industrial control systems, automotive setups, and more
Offers seamless compatibility with an array of stud sizes to meet diverse connection needs
Ideal for applications across industrial control systems, automotive setups, and more
Offers seamless compatibility with an array of stud sizes to meet diverse connection needs
Related links
- RND 5/16 in Stud Size 6 AWG 6 AWG Wire Size, Silver
- RND 5/16 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 5/16 in Stud Size 2 AWG 2 AWG Wire Size, Silver
- RND 5/16 in Stud Size 22 AWG 8 AWG Wire Size, Silver
- RND #8 Stud Size, Silver
- RND 3/8 Stud Size, Silver
- RND #10 Stud Size, Silver
- RND 1/4 Stud Size, Silver