RND, RND 465 Uninsulated Ring Terminal, 1/4 in Stud Size 6 AWG 1 AWG Wire Size, Silver

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 25)

€25.40

(exc. VAT)

€31.24

(inc. VAT)

RS Stock No.:
492-196
Mfr. Part No.:
RND 465-01059
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 465

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

18mm

Inner Ring Diameter

6.5mm

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

1AWG

Stud Size

1/4 in

Colour

Silver

Contact Material

Copper

Thickness

1.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RND Ring Terminal is expertly designed to provide reliable and secure connections for various wiring applications. With its funnel-shaped internal barrel crafted from high-quality copper, it allows for straightforward wire insertion, ensuring a secure fit. The non-insulated design is ideal for environments where space is limited, while the closed barrel construction guarantees a snug connection around the cable.

Ideal for use in industrial, and communication applications

Non-insulated version allows for versatile usage in various electrical environments

Ensures a secure fit around multiple cable sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy