RND, RND 465 Insulated Ring Terminal 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 492-132
- Distrelec Article No.:
- 303-88-968
- Mfr. Part No.:
- RND 465-01354
- Manufacturer:
- RND
Subtotal (1 pack of 100 units)*
€6.53
(exc. VAT)
€8.03
(inc. VAT)
Last RS stock
- Final 108 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.53 | €0.065 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
€27.90
(exc. VAT)
€34.32
(inc. VAT)
- RS Stock No.:
- 492-132
- Distrelec Article No.:
- 303-88-968
- Mfr. Part No.:
- RND 465-01354
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Inner Ring Diameter | 6.4mm | |
| Outer Ring Diameter | 12mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 32.7mm | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Thickness | 1mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Inner Ring Diameter 6.4mm | ||
Outer Ring Diameter 12mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 32.7mm | ||
Colour Yellow | ||
Contact Material Copper | ||
Thickness 1mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The RND partially insulated ring terminal is designed for reliability and performance in various electrical applications. Engineered with a robust copper construction, the terminal excels in conductivity, ensuring efficient power transmission. The high-quality polyamide insulation allows for operation in challenging environments, capable of withstanding maximum temperatures up to 105°C. This terminal supports a wire range of 12-10 AWG, making it versatile enough for multiple uses.
Supports a wide wire range, accommodating different wire sizes
Rated for a maximum voltage of 600 V for versatile applications
Capable of handling currents up to 48 A for reliable operation
Designed to meet industry standards for safety and efficiency

