TE Connectivity, 346102-2 Uninsulated Ring Terminal, Red
- RS Stock No.:
- 503-820
- Distrelec Article No.:
- 304-59-676
- Mfr. Part No.:
- 346102-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2100 units)*
€978.18
(exc. VAT)
€1,203.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €978.18 | €0.466 |
*price indicative
- RS Stock No.:
- 503-820
- Distrelec Article No.:
- 304-59-676
- Mfr. Part No.:
- 346102-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 346102-2 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 600μm | |
| Outer Ring Diameter | 15.2mm | |
| Colour | Red | |
| Contact Plating | Copper Tin Alloy | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 346102-2 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 600μm | ||
Outer Ring Diameter 15.2mm | ||
Colour Red | ||
Contact Plating Copper Tin Alloy | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity Ring tongue connector is expertly designed for secure and efficient electrical connections, making it an essential component for various applications. This product features a robust construction, ensuring durability and reliability, whilst enabling quick and easy installation. Engineered to accommodate wire sizes of 0.5-1.0 mm², it guarantees a snug fit, minimising the risk of disconnection. Ideal for industrial and automotive applications, this connector serves as a dependable solution for joining wires in demanding environments. Its low halogen content highlights a commitment to environmentally-friendly practices, ensuring compliance with international standards, including EU RoHS and REACH regulations. With a focus on performance and safety, this ring tongue connector provides peace of mind while maintaining operational efficiency.
Engineered for compatibility with specific wire sizes for optimal performance
Constructed from high-quality materials for enhanced reliability in diverse applications
Low halogen content reinforces its suitability for environmentally-conscious projects
Designed for quick installation, facilitating efficient assembly and maintenance
Meets stringent compliance standards for electrical and electronic equipment
Related links
- Distrelec Ring Terminal, Red
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 12 AWG 8 AWG Wire Size, Dark Grey
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 10 AWG 6 AWG Wire Size, Dark Grey
- Thomas & Betts 5/16 in Stud Size 4 AWG 12 AWG Wire Size
- Knipex 5 mm Stud Size 22 AWG 16 AWG Wire Size, Sliver
