TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, 3/8 in Stud Size 1 AWG Wire Size
- RS Stock No.:
- 796-731
- Mfr. Part No.:
- 321868
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 50 units)*
€224.41
(exc. VAT)
€276.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €224.41 | €4.488 |
*price indicative
- RS Stock No.:
- 796-731
- Mfr. Part No.:
- 321868
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 9.91mm | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 48.89mm | |
| Stud Size | 3/8 in | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 42.4mm² | |
| Maximum Operating Temperature | 170°C | |
| Maximum Wire Size mm² | 60.6mm² | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 9.91mm | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 48.89mm | ||
Stud Size 3/8 in | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 42.4mm² | ||
Maximum Operating Temperature 170°C | ||
Maximum Wire Size mm² 60.6mm² | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal ring is designed to provide reliable connections for high-performance applications, ensuring that electrical connections are secure in demanding environments.
Constructed from high conductivity copper for optimal electrical performance
Corrosion and vibration-resistant for enhanced durability
Short barrel length Ideal for use in confined spaces
Bell-mouth barrel entrance simplifies wire insertion and reduces installation time
Meets Mil Spec SAE AS7928 requirements for high reliability
Related links
- TE Connectivity 3/8 in Stud Size 3 AWG 3 AWG Wire Size
- TE Connectivity 3/8 in Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity 3/8 in Stud Size 4 AWG Wire Size
- TE Connectivity 3/8 in Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity 3/8 in Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity M16 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity 8-Mar Stud Size 1 AWG 1 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size
