Molex Ring Terminal
- RS Stock No.:
- 534-529
- Mfr. Part No.:
- 191930149
- Manufacturer:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.45
(exc. VAT)
€9.16
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €7.45 | €0.745 |
| 5 - 9 | €6.85 | €0.685 |
| 10 + | €6.19 | €0.619 |
*price indicative
- RS Stock No.:
- 534-529
- Mfr. Part No.:
- 191930149
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Related links
- Molex Ring Terminal
- Molex Ring Terminal 8 AWG Wire Size
- Molex, 19039 Insulated Ring Terminal 22 AWG 18 AWG Wire Size
- Molex 1/4 in Stud Size 16 AWG 14 AWG Wire Size
- Molex M4 Stud Size 14 AWG 10 AWG Wire Size, Yellow
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Distrelec Ring Terminal
- Molex, 19038 Insulated Ring Terminal 16 AWG 14 AWG Wire Size
