Molex Ring Terminal
- RS Stock No.:
- 534-378
- Distrelec Article No.:
- 304-54-686
- Mfr. Part No.:
- 191930331
- Manufacturer:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€12.80
(exc. VAT)
€15.74
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €12.80 | €6.40 |
| 10 - 24 | €11.77 | €5.885 |
| 25 + | €10.63 | €5.315 |
*price indicative
- RS Stock No.:
- 534-378
- Distrelec Article No.:
- 304-54-686
- Mfr. Part No.:
- 191930331
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Related links
- Molex Ring Terminal
- Molex Ring Terminal 8 AWG Wire Size
- Molex M12 Stud Size 2 AWG 2 AWG Wire Size
- Molex, 19039 Insulated Ring Terminal 22 AWG 18 AWG Wire Size
- Molex, 19038 Insulated Ring Terminal 16 AWG 14 AWG Wire Size
- Molex, 19193 Ring Terminal 2 AWG Wire Size
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M6 Stud Size 8 AWG 8 AWG Wire Size, Natural
