Molex Ring Terminal 8 AWG Wire Size
- RS Stock No.:
- 534-530
- Mfr. Part No.:
- 191930152
- Manufacturer:
- Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.18
(exc. VAT)
€10.06
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €8.18 | €0.818 |
| 5 - 9 | €7.52 | €0.752 |
| 10 + | €6.79 | €0.679 |
*price indicative
- RS Stock No.:
- 534-530
- Mfr. Part No.:
- 191930152
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Maximum Wire Size AWG | 8AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Maximum Wire Size AWG 8AWG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Related links
- Molex Ring Terminal 8 AWG Wire Size
- Molex, 19193 Ring Terminal 8 AWG Wire Size
- Molex M5 Stud Size 8 AWG Wire Size, Copper
- RS PRO Uninsulated Ring Terminal Grey
- TE Connectivity 8 mm Stud Size 16 AWG 14 AWG Wire Size, Natural
- TE Connectivity (#8) M4 Stud Size 8 AWG 8 AWG Wire Size, Red
- Molex M6 Stud Size 8 AWG Wire Size, Copper
- Molex M8 Stud Size 8 AWG Wire Size, Copper
