Molex, Compression Style Uninsulated Ring Terminal, M8 Stud Size 8 AWG Wire Size, Copper
- RS Stock No.:
- 264-9782
- Mfr. Part No.:
- 192210225
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save €0.90
View bulk pricing optionsSubtotal (1 unit)*
€0.94
(exc. VAT)
€1.16
(inc. VAT)
Temporarily out of stock
- 1,396 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.94 | - |
| 10 - 24 | €0.85 | €0.90 |
| 25 - 49 | €0.77 | €4.25 |
| 50 - 99 | €0.68 | €13.00 |
| 100 + | €0.61 | €33.00 |
*price indicative
- RS Stock No.:
- 264-9782
- Mfr. Part No.:
- 192210225
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | Compression Style | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 6.48mm | |
| Inner Ring Diameter | 4.7mm | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 30.15mm | |
| Stud Size | M8 | |
| Colour | Copper | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.78mm | |
| Standards/Approvals | CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series Compression Style | ||
Insulation Uninsulated | ||
Outer Ring Diameter 6.48mm | ||
Inner Ring Diameter 4.7mm | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 30.15mm | ||
Stud Size M8 | ||
Colour Copper | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.78mm | ||
Standards/Approvals CSA LR18689 | ||
- COO (Country of Origin):
- US
The Molex compression style ring tongue terminal for 8 AWG wire plated this battery cable lugs feature seamless performance connecting cables, electrical appliances, and other power mechanisms for harsh-duty environments.
Net weight is 4.790/g
Termination interface style crimp or compression
Stud size is 5/16"
Related links
- Molex M8 Stud Size 8 AWG Wire Size, Copper
- Molex M8 Stud Size 2 AWG Wire Size, Copper
- Molex M8 Stud Size 6 AWG Wire Size, Copper
- Molex M8 Stud Size 0 AWG 3 AWG Wire Size, Copper
- Molex M8 Stud Size 0 AWG 1 AWG Wire Size, Copper
- Molex M8 Stud Size 0 AWG 4 AWG Wire Size, Copper
- Molex M5 Stud Size 8 AWG Wire Size, Copper
- Molex M6 Stud Size 8 AWG Wire Size, Copper
