Phoenix Contact, C-RCEI Insulated Ring Terminal, M6 Stud Size 20 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 535-390
- Mfr. Part No.:
- 3241205
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€57.49
(exc. VAT)
€70.71
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €57.49 | €0.575 |
*price indicative
- RS Stock No.:
- 535-390
- Mfr. Part No.:
- 3241205
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RCEI | |
| Insulation | Insulated | |
| Insulation Material | Copper | |
| Inner Ring Diameter | 6.5mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Stud Size | M6 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 750μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RCEI | ||
Insulation Insulated | ||
Insulation Material Copper | ||
Inner Ring Diameter 6.5mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
Stud Size M6 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 750μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Ring cable lug is engineered for optimal performance and reliability in electrical connections Designed with durability in mind, it features a robust copper sleeve that is incorporated for insulation crimping, ensuring a tight and secure fit The cable lug is particularly versatile, accommodating wire sizes from 05 mm² to 15 mm² and M6 bolt connections, making it suitable for a variety of applications Its halogen-free properties enhance safety, while the tin-plated coating adds an additional layer of protection against corrosion The efficient design also allows for easy entry when connecting wires, streamlining installation while maintaining high connection quality Ideal for use in different environments, this product is built to withstand demanding operational conditions
Halogen-free construction enhances safety and compliance
Copper sleeve improves mechanical load capacity for reliable connections
Easy entry system simplifies the installation process across various applications
Tin-plated surface offers corrosion resistance, prolonging product life
Versatile compatibility with a range of wire sizes ensures broader utility
Designed to perform under extreme temperature conditions, guaranteeing functionality
Compact dimensions facilitate use in tight spaces without compromising performance
Related links
- Phoenix Contact M3.5 Stud Size 20 AWG 16 AWG Wire Size, Red
- Phoenix Contact M3 Stud Size 20 AWG 16 AWG Wire Size, Red
- Phoenix Contact M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Phoenix Contact M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Phoenix Contact M8 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- MECATRACTION M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- MECATRACTION M6 Stud Size 22 AWG 16 AWG Wire Size, Red
- MECATRACTION M6 Stud Size 22 AWG 16 AWG Wire Size, Red
