Phoenix Contact, C-RC Uninsulated Ring Terminal, M3.5 Stud Size 17 AWG 14 AWG Wire Size, Silver
- RS Stock No.:
- 607-261
- Mfr. Part No.:
- 3240077
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€14.35
(exc. VAT)
€17.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.35 | €0.144 |
*price indicative
- RS Stock No.:
- 607-261
- Mfr. Part No.:
- 3240077
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RC | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.7mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 17AWG | |
| Stud Size | M3.5 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 800μm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RC | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.7mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 17AWG | ||
Stud Size M3.5 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 800μm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug offers a reliable solution for secure connections in electronic applications. Engineered for non-insulated assembly, it features a robust design and is suitable for conductors of 1.1 to 2.5 mm². The innovative manufacturing process incorporates high-quality, tin-plated electrolytic copper, ensuring excellent corrosion resistance for long-lasting performance. With a focus on operational efficiency, this cable lug is designed to meet the stringent standards set by DIN 46234, providing assurance of quality and compliance. This product not only meets the demands of various environments but also enhances safety in electrical installations, making it a vital component for professionals seeking dependable connectivity.
Innovative design promotes optimal crimping for secure electrical connections
Compatible with a range of crimping tools for versatile applications
Ambient temperature range of up to 110 °C for resilience in demanding environments
Packed in sets of 100 for convenience and efficiency
Related links
- Phoenix Contact M10 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M3.5 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M2.5 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M4 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact Uninsulated Ring Terminal Silver
- Phoenix Contact Uninsulated Ring Terminal Silver
