Phoenix Contact, C-RC Uninsulated Ring Terminal, M10 Stud Size 0000 AWG Wire Size, Silver
- RS Stock No.:
- 803-9649
- Mfr. Part No.:
- 3240125
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save €89.10
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€356.33
(exc. VAT)
€438.29
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €356.33 | €14.253 | - |
| 5 - 24 | €338.51 | €13.54 | €89.10 |
| 25 - 49 | €320.70 | €12.828 | €890.75 |
| 50 - 99 | €302.88 | €12.115 | €2,672.50 |
| 100 + | €293.26 | €11.73 | €6,307.00 |
*price indicative
- RS Stock No.:
- 803-9649
- Mfr. Part No.:
- 3240125
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RC | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 24mm | |
| Inner Ring Diameter | 10.5mm | |
| Maximum Wire Size AWG | 0000AWG | |
| Overall Length | 56mm | |
| Stud Size | M10 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 3mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | |
| Maximum Wire Size mm² | 120mm² | |
| Minimum Wire Size mm² | 120mm² | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RC | ||
Insulation Uninsulated | ||
Outer Ring Diameter 24mm | ||
Inner Ring Diameter 10.5mm | ||
Maximum Wire Size AWG 0000AWG | ||
Overall Length 56mm | ||
Stud Size M10 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 3mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | ||
Maximum Wire Size mm² 120mm² | ||
Minimum Wire Size mm² 120mm² | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
Phoenix Contact Uninsulated Crimp Ring Terminals
C-RC 120/M10 DIN is an uninsulated crimp ring terminal from Phoenix Contact designed to give maximum conductor pull-out values.
The pack of 25 tin plated electrolytic copper crimp cable lugs have an inner ring diameter of 10.5mm and a stud size of M10.
Features and Benefits
• High quality
• Without plastic sleeve
• Achieve best contact properties
• Gives maximum protection against corrosion
Typical Application
The crimp ring terminals are suitable for use in a wide range of applications such as material handling equipment, motors, pad and pole mount transformers, switchgear, telecommunications, appliances, panel boxes, power supplies and instruments and control.
Phoenix Contact Uninsulated Crimp Terminals
Standards
DIN 46234
Related links
- Phoenix Contact M10 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 24 AWG 0 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 3 AWG 3 AWG Wire Size, Silver
- RS PRO Uninsulated Ring Terminal Grey
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 1 AWG 1 AWG Wire Size, Silver
