JST Insulated Ring Terminal, 3.5 mm Stud Size 16 AWG 14 AWG Wire Size

Image representative of range

Subtotal (1 pack of 100 units)*

€7.86

(exc. VAT)

€9.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€7.86€0.079

*price indicative

RS Stock No.:
555-368
Distrelec Article No.:
302-61-908
Mfr. Part No.:
FV2-S3
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

PVC

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

16.5mm

Stud Size

3.5 mm

Thickness

800μm

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy