JST, R Uninsulated Ring Terminal, 3.5 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 838-8291
- Mfr. Part No.:
- 2-S3
- Manufacturer:
- JST
Subtotal (1 pack of 100 units)*
€7.90
(exc. VAT)
€9.70
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 25 November 2026
- Plus 6,000 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.079 | €7.90 |
*price indicative
- RS Stock No.:
- 838-8291
- Mfr. Part No.:
- 2-S3
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Series | R | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 6.4mm | |
| Inner Ring Diameter | 3.7mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 12.3mm | |
| Stud Size | 3.5 mm | |
| Colour | Grey | |
| Thickness | 800μm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Series R | ||
Insulation Uninsulated | ||
Outer Ring Diameter 6.4mm | ||
Inner Ring Diameter 3.7mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 12.3mm | ||
Stud Size 3.5 mm | ||
Colour Grey | ||
Thickness 800μm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are MADE from tin-plated oxygen-free copper.
JST Terminals
Note
JST part numbers Rxxx conform to JIS C2805
Standards
• UL Listed E42024
• CSA Certified LR20812
• CSA Certified LR20812
Related links
- JST 3.5 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 3 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- JST 6.4 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 10 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 5 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 8 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 3.5 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 4 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
