JST Insulated Ring Terminal 22 AWG 16 AWG Wire Size
- RS Stock No.:
- 555-390
- Distrelec Article No.:
- 302-61-957
- Mfr. Part No.:
- FVDGM1.25-5
- Manufacturer:
- JST
Image representative of range
Subtotal (1 pack of 100 units)*
€10.49
(exc. VAT)
€12.90
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.49 | €0.105 |
*price indicative
- RS Stock No.:
- 555-390
- Distrelec Article No.:
- 302-61-957
- Mfr. Part No.:
- FVDGM1.25-5
- Manufacturer:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 20.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 20.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- JST Insulated Ring Terminal, 3 mm Stud Size 22 AWG 16 AWG Wire Size
- JST Insulated Ring Terminal, 6 mm Stud Size 22 AWG 16 AWG Wire Size
- JST Insulated Ring Terminal, 3.5 mm Stud Size 22 AWG 16 AWG Wire Size
- JST Insulated Ring Terminal, 10 mm Stud Size 22 AWG 16 AWG Wire Size
- JST Insulated Ring Terminal, 4 mm Stud Size 26 AWG 22 AWG Wire Size
- JST M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- JST Insulated Ring Terminal Blue
- RND Red
