JST, GS Uninsulated Ring Terminal, 12 mm Stud Size 5 AWG 4 AWG Wire Size, Silver
- RS Stock No.:
- 555-398
- Distrelec Article No.:
- 302-61-853
- Mfr. Part No.:
- GS12-25
- Manufacturer:
- JST
Image representative of range
Subtotal (1 pack of 100 units)*
€50.33
(exc. VAT)
€61.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.33 | €0.503 |
*price indicative
- RS Stock No.:
- 555-398
- Distrelec Article No.:
- 302-61-853
- Mfr. Part No.:
- GS12-25
- Manufacturer:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Series | GS | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 22mm | |
| Inner Ring Diameter | 13mm | |
| Minimum Wire Size AWG | 5AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 31mm | |
| Stud Size | 12 mm | |
| Colour | Silver | |
| Thickness | 1.5mm | |
| Standards/Approvals | DIN 46234 | |
| Minimum Wire Size mm² | 16mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Series GS | ||
Insulation Uninsulated | ||
Outer Ring Diameter 22mm | ||
Inner Ring Diameter 13mm | ||
Minimum Wire Size AWG 5AWG | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 31mm | ||
Stud Size 12 mm | ||
Colour Silver | ||
Thickness 1.5mm | ||
Standards/Approvals DIN 46234 | ||
Minimum Wire Size mm² 16mm² | ||
Maximum Wire Size mm² 25mm² | ||
- COO (Country of Origin):
- JP
Related links
- JST 12 mm Stud Size 18 AWG 14 AWG Wire Size, Silver
- JST 10 mm Stud Size 5 AWG 8 AWG Wire Size, Silver
- JST 5 mm Stud Size 14 AWG 10 AWG Wire Size, Silver
- JST 3 mm Stud Size 24 AWG 18 AWG Wire Size, Silver
- JST 6 mm Stud Size 24 AWG 18 AWG Wire Size, Silver
- JST 8 mm Stud Size 18 AWG 14 AWG Wire Size, Silver
- JST 6 mm Stud Size 18 AWG 14 AWG Wire Size, Silver
- JST 4 mm Stud Size 14 AWG 10 AWG Wire Size, Silver
