JST, GS Uninsulated Ring Terminal, 5 mm Stud Size 14 AWG 10 AWG Wire Size, Silver

Image representative of range

Subtotal (1 pack of 100 units)*

€7.67

(exc. VAT)

€9.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€7.67€0.077

*price indicative

RS Stock No.:
555-545
Distrelec Article No.:
302-61-862
Mfr. Part No.:
GS5-6
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

GS

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

10mm

Inner Ring Diameter

5.3mm

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

14AWG

Overall Length

15mm

Stud Size

5 mm

Colour

Silver

Thickness

1mm

Standards/Approvals

DIN 46234

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

2.5mm²

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy