JST Uninsulated Ring Terminal, 5 mm Stud Size 8 AWG Wire Size, Silver

Image representative of range

Subtotal (1 pack of 100 units)*

€8.89

(exc. VAT)

€10.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€8.89€0.089

*price indicative

RS Stock No.:
555-523
Mfr. Part No.:
8-NK4
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

4.5mm

Outer Ring Diameter

7.1mm

Maximum Wire Size AWG

8AWG

Overall Length

16.5mm

Stud Size

5 mm

Colour

Silver

Thickness

1.2mm

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy