JST Uninsulated Fork Terminal, 22 AWG to 16 AWG, 3.5 mm Stud Size, Silver

Image representative of range

Subtotal (1 pack of 100 units)*

€3.43

(exc. VAT)

€4.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€3.43€0.034

*price indicative

RS Stock No.:
555-517
Mfr. Part No.:
1.25-S3A
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Fork Terminal

Insulation

Uninsulated

Width

7.2mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

3.5 mm

Overall Length

15.8mm

Colour

Silver

Standards/Approvals

No

Thickness

800μm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy