Phoenix Contact, C-RCEI 6/M5 Insulated Ring Terminal, M5 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- RS Stock No.:
- 566-124
- Mfr. Part No.:
- 3241211
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€66.89
(exc. VAT)
€82.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €66.89 | €0.669 |
*price indicative
- RS Stock No.:
- 566-124
- Mfr. Part No.:
- 3241211
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RCEI 6/M5 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Copper | |
| Inner Ring Diameter | 5.3mm | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Stud Size | M5 | |
| Colour | Yellow | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 1mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RCEI 6/M5 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Copper | ||
Inner Ring Diameter 5.3mm | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 10AWG | ||
Stud Size M5 | ||
Colour Yellow | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 1mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Ring cable lug is specifically designed for reliable electrical connections in various applications Featuring a durable construction with a form-fitting copper sleeve, this product ensures optimum insulation and seamless conductor integration Its halogen-free design highlights a commitment to environmental safety and contemporary standards, making it a suitable choice for both industrial and domestic use With its intelligent design, users can enjoy enhanced mechanical load capacity, contributing to long-lasting performance in demanding environments The meticulous attention to detail in its dimensions ensures compatibility with a wide range of conductor sizes, thereby extending its utility across multiple sectors
Conical conductor entry aids in the effortless insertion of conductors
The copper sleeve significantly enhances connection durability
Halogen-free materials promote safety and environmental compliance
Engineered for use in extreme temperature environments
Supports wide-ranging conductor sizes for versatile application
Lightweight design facilitates easy handling and installation
Suitable for both indoor and outdoor wiring solutions
Manufactured to meet stringent international quality standards
Related links
- Phoenix Contact M10 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Phoenix Contact M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Phoenix Contact M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Phoenix Contact M8 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Molex M5 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- JST M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO Insulated Ring Terminal Yellow
