Phoenix Contact, C-RC Uninsulated Ring Terminal, M10 Stud Size 17 AWG 14 AWG Wire Size, Silver
- RS Stock No.:
- 535-444
- Mfr. Part No.:
- 3240082
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€47.20
(exc. VAT)
€58.06
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €47.20 | €0.472 |
*price indicative
- RS Stock No.:
- 535-444
- Mfr. Part No.:
- 3240082
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RC | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.5mm | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M10 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 800μm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RC | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.5mm | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M10 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 800μm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug, designed for optimal connectivity, is engineered to accommodate conductor sizes ranging from 1.1 to 2.5 mm². With its non-insulated, robust construction, it ensures a reliable connection that is resistant to corrosion, thanks to its high-quality tin-plated copper material. The product meets the stringent DIN 46234 standards, making it an ideal choice for both industrial and commercial applications. The thoughtful design grants ease of installation, ensuring a secure fit on M10 bolts. This component also features enhanced conductivity, enabling efficient power transfer in various systems. Its versatile use across multiple industries, including automotive and industrial manufacturing, highlights its reliability and practicality.
Exceptional conductivity supports efficient energy transfer
Designed for ease of installation, saving time on projects
Versatile application across numerous industries
Related links
- Phoenix Contact M3.5 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 0000 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 24 AWG 0 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 3 AWG 3 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M2.5 Stud Size 20 AWG 17 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
