Phoenix Contact, C-RC 35/M12 Uninsulated Ring Terminal, M12 Stud Size 2 AWG 2 AWG Wire Size, Silver
- RS Stock No.:
- 610-091
- Mfr. Part No.:
- 3240108
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€154.62
(exc. VAT)
€190.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €154.62 | €1.546 |
*price indicative
- RS Stock No.:
- 610-091
- Mfr. Part No.:
- 3240108
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RC 35/M12 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 13mm | |
| Maximum Wire Size AWG | 2AWG | |
| Minimum Wire Size AWG | 2AWG | |
| Stud Size | M12 | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 1.6mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RC 35/M12 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 13mm | ||
Maximum Wire Size AWG 2AWG | ||
Minimum Wire Size AWG 2AWG | ||
Stud Size M12 | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 1.6mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is engineered to deliver reliable electrical connections in demanding applications. Designed for optimal performance, this non-insulated connector seamlessly integrates into various industrial settings, ensuring robust connectivity and longevity. Its advanced production methods, including high-quality tin-plating, make it highly resistant to corrosion, ensuring it maintains its efficiency over time. The thoughtful design incorporates precision dimensions, allowing easy installation while securing the electrical connections against pull-out risks. Ideal for professionals who require trustworthy and high-performing components, this product embodies a commitment to excellence in the electrical connectivity landscape.
Like all products in the CRIMPFOX range, it supports various crimping tools for versatility
Compact dimensions facilitate easy installation in tight spaces
Ambient temperature resistance ensures performance in a variety of environments
Serves as an ideal choice for both industrial and automotive applications
Related links
- Phoenix Contact M6 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M16 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 8 AWG 8 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 14 AWG 10 AWG Wire Size, Silver
