Phoenix Contact, C-RC 10/M12 Uninsulated Ring Terminal, M12 Stud Size 8 AWG 8 AWG Wire Size, Silver
- RS Stock No.:
- 610-089
- Mfr. Part No.:
- 3240093
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€56.38
(exc. VAT)
€69.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €56.38 | €0.564 |
*price indicative
- RS Stock No.:
- 610-089
- Mfr. Part No.:
- 3240093
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RC 10/M12 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 13mm | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 8AWG | |
| Stud Size | M12 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 1.1mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RC 10/M12 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 13mm | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 8AWG | ||
Stud Size M12 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 1.1mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug, meticulously crafted for maximum performance, caters to diverse industrial applications. Designed with precision, it ensures reliable electrical connections and long-lasting durability. The non-insulated design enhances flexibility during installation, while the robust construction guarantees optimal conductivity. Featuring high-quality tin-plated electrolytic copper, this product deftly resists corrosion, ensuring a reliable connection in even the harshest environments. With its versatile design, the cable lug accommodates a wide array of wire sizes, making it an essential component for any professional seeking reliability and efficiency in their electrical projects.
Soldered press area maximizes conductor pull-out strength
Suitable for high ambient temperatures, supporting operational reliability
Perfect for various applications across industries, from automation to production
Related links
- Phoenix Contact M12 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 8 AWG 8 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 8 AWG 8 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 8 AWG 8 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 6 AWG 6 AWG Wire Size, Silver
