Phoenix Contact, C-RC 120/M12 Uninsulated Ring Terminal, M12 Stud Size 4 AWG 4 AWG Wire Size, Silver

Subtotal (1 pack of 25 units)*

€148.62

(exc. VAT)

€182.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€148.62€5.945

*price indicative

RS Stock No.:
609-239
Mfr. Part No.:
3240126
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ring Terminal

Series

C-RC 120/M12

Insulation

Uninsulated

Inner Ring Diameter

13mm

Maximum Wire Size AWG

4AWG

Minimum Wire Size AWG

4AWG

Stud Size

M12

Colour

Silver

Contact Plating

Tin Plated

Contact Material

Copper

Thickness

3mm

Standards/Approvals

DIN 46234

Maximum Operating Temperature

110°C

COO (Country of Origin):
CN
The Phoenix Contact Ring cable lug is engineered for optimal performance in electrical connections, ensuring reliability and efficiency. With a non-insulated design suitable for 120 mm² cables, it facilitates secure and robust terminations. Constructed from high-quality, tin-plated electrolytic copper, this product boasts excellent corrosion resistance, making it ideal for demanding environments. The cable lug complies with DIN 46234 standards, ensuring that it meets stringent industry requirements. Its dimensions have been meticulously designed for ease of installation, making it a dependable choice for professionals in various sectors, including industrial automation and electrical engineering.

Ideal for use in a wide range of industrial applications

Ensures excellent protection against corrosion for longevity

Available in a convenient packing unit, supporting bulk usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy