TE Connectivity, PIDG Partially Insulated Ring Terminal, M6 Stud Size
- RS Stock No.:
- 795-198
- Mfr. Part No.:
- 2-35273-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€243.38
(exc. VAT)
€299.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €243.38 | €1.217 |
*price indicative
- RS Stock No.:
- 795-198
- Mfr. Part No.:
- 2-35273-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Partially Insulated | |
| Outer Ring Diameter | 6.73mm | |
| Overall Length | 30.18mm | |
| Stud Size | M6 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Partially Insulated | ||
Outer Ring Diameter 6.73mm | ||
Overall Length 30.18mm | ||
Stud Size M6 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue Terminal is designed for secure wire connections in various electrical applications. This Terminal accommodates wire sizes from 12 to 10 AWG and features an easy-to-use design for reliable connectivity.
Closed barrel design ensures secure wire retention
Rated for 300 V, providing reliable electrical performance
Compatible with 1/4 or M6 stud sizes for versatile application
Partially insulated for added safety during use
Constructed from tin-plated materials for enhanced conductivity
Suitable for operating temperatures up to 105 °C
Related links
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Black
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M5 Stud Size
- TE Connectivity (#10) M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M6 Stud Size 22 AWG Wire Size, Red
- TE Connectivity 4 Stud Size 26 AWG 24 AWG Wire Size, Natural
- TE Connectivity 5/16 Stud Size 22 AWG 16 AWG Wire Size
