Molex, 19073 Insulated Ring Terminal, M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 684-924
- Mfr. Part No.:
- 19073-0061
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-924
- Mfr. Part No.:
- 19073-0061
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19073 | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M8 | |
| Colour | Blue | |
| Standards/Approvals | RoHS, REACH, IEC-62474, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19073 | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M8 | ||
Colour Blue | ||
Standards/Approvals RoHS, REACH, IEC-62474, IEC 61249-2-21 | ||
- COO (Country of Origin):
- US
The Molex Avikrimp Ring Tongue Terminal is expertly designed for 16-14 AWG wire applications, ensuring secure and effective connections. This terminal is particularly useful in situations where a sturdy and reliable connection to a stud size of 5/16 inch (M8) is required. With an impressive length of 31.12mm, this blue nylon insulated terminal not only provides durability but also guarantees compliance with various industry standards. Ideal for efficient crimp or compression terminations, it is packaged in cartons for optimal convenience and protection. The Avikrimp terminal stands out in the market for its engineering quality and commitment to compliance, making it an excellent choice for professionals seeking reliable electrical connections.
Net weight of 1.566 grams allows for lightweight installation options
Closed barrel type for improved electrical conductivity
Registered with CSA and UL for guaranteed safety and performance
Supported by a range of application tooling for ease of use in installation
Related links
- Molex M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M6 Stud Size 14 AWG 16 AWG Wire Size, Blue
- Molex M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex 10 Stud Size 16 AWG 14 AWG Wire Size
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
