Molex, 19073 Insulated Ring Terminal, 10 Stud Size 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 787-071
- Mfr. Part No.:
- 19073-0099
- Manufacturer:
- Molex
Subtotal (1 reel of 1500 units)*
€610.93
(exc. VAT)
€751.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €610.93 | €0.407 |
*price indicative
- RS Stock No.:
- 787-071
- Mfr. Part No.:
- 19073-0099
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19073 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Outer Ring Diameter | 4.32mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 23.77mm | |
| Stud Size | 10 | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19073 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Outer Ring Diameter 4.32mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 23.77mm | ||
Stud Size 10 | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 1mm² | ||
- COO (Country of Origin):
- US
The Molex Solderless Terminal provides a reliable connection solution designed for various wire sizes, ensuring effective power distribution in electronic applications. This High quality Terminal enhances conductivity while maintaining safety and efficiency.
Compatible with 16-14 AWG wire for versatile application
Constructed with a stud size of 10 (M5) for optimal fitting
Features a length of 23.77mm for precise installation requirements
Incorporates Mylar tape carrier for enhanced functionality
Designed as an Active product to ensure robust performance
Related links
- Molex M3.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M6 Stud Size 14 AWG 16 AWG Wire Size, Blue
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Red
