NEMIQ, KRF Uninsulated Crimp Terminal, M10 Stud Size, Grey
- RS Stock No.:
- 756-538
- Mfr. Part No.:
- 16-10
- Manufacturer:
- NEMIQ
Image representative of range
Subtotal (1 pack of 100 units)*
€75.15
(exc. VAT)
€92.43
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €75.15 | €0.752 |
*price indicative
- RS Stock No.:
- 756-538
- Mfr. Part No.:
- 16-10
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Series | KRF | |
| Product Type | Crimp Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.5mm | |
| Outer Ring Diameter | 13mm | |
| Overall Length | 38mm | |
| Stud Size | M10 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 2.3mm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Series KRF | ||
Product Type Crimp Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.5mm | ||
Outer Ring Diameter 13mm | ||
Overall Length 38mm | ||
Stud Size M10 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 2.3mm | ||
Standards/Approvals RoHS, REACH | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- IN
The copper tube lug is a reliable and versatile electrical connector designed for use with stranded wires. Made from 99.9% Pure copper, this lug offers excellent conductivity and corrosion resistance. With a temperature range of up to 200°C, it is suitable for various applications.
Durable construction for secure and long-lasting connections
