NEMIQ, KRDIN Uninsulated Ring Terminal, M10 Stud Size

Image representative of range

Subtotal (1 pack of 100 units)*

€92.95

(exc. VAT)

€114.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€92.95€0.93

*price indicative

RS Stock No.:
756-817
Mfr. Part No.:
KRDIN 16-10
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Ring Terminal

Series

KRDIN

Insulation

Uninsulated

Inner Ring Diameter

5.5mm

Outer Ring Diameter

8.5mm

Overall Length

51mm

Stud Size

M10

Contact Material

Copper

Contact Plating

Tin

Thickness

1.9mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The NEMIQ Cable Lug is a high-quality connector designed for secure attachment to Class 2 and Class 5 conductors, ensuring reliable electrical connections in various applications.

Suitable for Class 2 and Class 5 conductors

Constructed from Durable copper material with a tinned surface for enhanced conductivity

Insulated design for improved safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy