NEMIQ, KRDIN Uninsulated Ring Terminal, M12 Stud Size
- RS Stock No.:
- 756-773
- Mfr. Part No.:
- KRDIN 25-12
- Manufacturer:
- NEMIQ
Subtotal (1 pack of 100 units)*
€128.60
(exc. VAT)
€158.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €128.60 | €1.286 |
*price indicative
- RS Stock No.:
- 756-773
- Mfr. Part No.:
- KRDIN 25-12
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRDIN | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 10mm | |
| Inner Ring Diameter | 7mm | |
| Overall Length | 54mm | |
| Stud Size | M12 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRDIN | ||
Insulation Uninsulated | ||
Outer Ring Diameter 10mm | ||
Inner Ring Diameter 7mm | ||
Overall Length 54mm | ||
Stud Size M12 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable Lug is designed for reliable electrical connections, specifically crafted for 25mm² copper conductors. Its robust construction ensures effective conductivity and durability in various applications.
Suitable for Class 2 and Class 5 conductors
Constructed from tinned copper for superior surface protection
Features a ring shape flange with a single mounting hole
