NEMIQ, KRDIN Uninsulated Ring Terminal, M10 Stud Size

Image representative of range

Subtotal (1 pack of 100 units)*

€120.34

(exc. VAT)

€148.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€120.34€1.203

*price indicative

RS Stock No.:
756-772
Mfr. Part No.:
KRDIN 25-10
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Series

KRDIN

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

10mm

Inner Ring Diameter

7mm

Overall Length

53mm

Stud Size

M10

Contact Material

Copper

Contact Plating

Tin

Thickness

2.3mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The NEMIQ Cable Lug is designed for secure connections in electrical applications, providing reliable performance for Class 2 and Class 5 conductors with a 25mm² cross-section.

Constructed from Durable copper material for robust conductivity

Features a tinned surface protection to enhance resistance to corrosion

Equipped with one mounting hole for simplified installation

Meets CE approval standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy