NEMIQ, KRDIN Uninsulated Ring Terminal, M4 Stud Size
- RS Stock No.:
- 756-807
- Mfr. Part No.:
- KRDIN 10-4
- Manufacturer:
- NEMIQ
Image representative of range
Subtotal (1 pack of 100 units)*
€23.52
(exc. VAT)
€28.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €23.52 | €0.235 |
*price indicative
- RS Stock No.:
- 756-807
- Mfr. Part No.:
- KRDIN 10-4
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRDIN | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.5mm | |
| Outer Ring Diameter | 6mm | |
| Stud Size | M4 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRDIN | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.5mm | ||
Outer Ring Diameter 6mm | ||
Stud Size M4 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable Lug is designed for use with 10mm² Class 2 conductors, providing secure and reliable connections for various electrical applications.
Suitable for Class 2 conductor applications, ensuring compatibility
Made from tinned copper for enhanced conductivity and corrosion resistance
Single mounting hole design simplifies installation and saves space
Rated for a connecting angle of 180° (horizontal) for versatile configurations
Complies with CE and UKCA approvals for regulatory assurance
Extensive compatibility with several conductor categories expands usage
