NEMIQ, KRDIN Uninsulated Ring Terminal, M16 Stud Size
- RS Stock No.:
- 756-784
- Mfr. Part No.:
- KRDIN 50-16
- Manufacturer:
- NEMIQ
Image representative of range
Subtotal (1 pack of 50 units)*
€167.50
(exc. VAT)
€206.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €167.50 | €3.35 |
*price indicative
- RS Stock No.:
- 756-784
- Mfr. Part No.:
- KRDIN 50-16
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRDIN | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 14.5mm | |
| Inner Ring Diameter | 10mm | |
| Overall Length | 71mm | |
| Stud Size | M16 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRDIN | ||
Insulation Uninsulated | ||
Outer Ring Diameter 14.5mm | ||
Inner Ring Diameter 10mm | ||
Overall Length 71mm | ||
Stud Size M16 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable Lug is designed for secure connection in electrical applications, catering to Class 2 and Class 5 conductors with a tinned copper construction for durability and efficiency.
Suitable for Class 2 and Class 5 conductors, ensuring compatibility
Tinned copper material offers excellent surface protection and conductivity
Includes one mounting hole for straightforward installation
