NEMIQ, KRDIN Uninsulated Ring Terminal, M12 Stud Size
- RS Stock No.:
- 756-783
- Mfr. Part No.:
- KRDIN 50-12
- Manufacturer:
- NEMIQ
Image representative of range
Subtotal (1 pack of 50 units)*
€151.25
(exc. VAT)
€186.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €151.25 | €3.025 |
*price indicative
- RS Stock No.:
- 756-783
- Mfr. Part No.:
- KRDIN 50-12
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRDIN | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 14.5mm | |
| Inner Ring Diameter | 10mm | |
| Overall Length | 68mm | |
| Stud Size | M12 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 3.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRDIN | ||
Insulation Uninsulated | ||
Outer Ring Diameter 14.5mm | ||
Inner Ring Diameter 10mm | ||
Overall Length 68mm | ||
Stud Size M12 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 3.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable Lug is designed to connect Class 2 and Class 5 conductors, ensuring reliable electrical performance in various applications. It features a tinned copper construction for enhanced durability and conductivity.
Suitable for Class 2 and Class 5 conductors
Comes with a standard ring shape and one mounting hole
Constructed from high-quality tinned copper for added protection
