NEMIQ, KRDIN Uninsulated Ring Terminal, M12 Stud Size
- RS Stock No.:
- 756-818
- Mfr. Part No.:
- KRDIN 16-12
- Manufacturer:
- NEMIQ
Image representative of range
Subtotal (1 pack of 100 units)*
€92.99
(exc. VAT)
€114.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €92.99 | €0.93 |
*price indicative
- RS Stock No.:
- 756-818
- Mfr. Part No.:
- KRDIN 16-12
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Series | KRDIN | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 8.5mm | |
| Inner Ring Diameter | 5.5mm | |
| Overall Length | 51mm | |
| Stud Size | M12 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Series KRDIN | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 8.5mm | ||
Inner Ring Diameter 5.5mm | ||
Overall Length 51mm | ||
Stud Size M12 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable Lug offers reliable connectivity for cable diameters up to 16mm². Its robust construction ensures secure fitting for various conductor types, providing dependable performance in electrical installations.
Suitable for Class 2 and Class 5 conductors
Constructed with tinned copper for enhanced durability and corrosion resistance
Features a single mounting hole and a ring-shaped flange for secure attachment
