NEMIQ, KRDIN Uninsulated Ring Terminal, M10 Stud Size
- RS Stock No.:
- 756-790
- Mfr. Part No.:
- KRDIN 95-10
- Manufacturer:
- NEMIQ
Image representative of range
Subtotal (1 pack of 50 units)*
€287.48
(exc. VAT)
€353.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €287.48 | €5.75 |
*price indicative
- RS Stock No.:
- 756-790
- Mfr. Part No.:
- KRDIN 95-10
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Series | KRDIN | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 13.5mm | |
| Outer Ring Diameter | 19mm | |
| Overall Length | 80mm | |
| Stud Size | M10 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 4.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Series KRDIN | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 13.5mm | ||
Outer Ring Diameter 19mm | ||
Overall Length 80mm | ||
Stud Size M10 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 4.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable Lug is designed to provide reliable electrical connectivity for Class 2 and Class 5 conductors, ensuring efficient power transmission in various applications.
Suitable for Class 2 and Class 5 conductors
Constructed from Durable copper with a tinned surface for corrosion protection
Insulated, featuring a ring-shaped flange with one mounting hole
Compact dimensions ensure compatibility with various installation spaces
Complies with CE and UKCA standards for quality assurance
Ineffective in containing PFAS and SVHC materials
