NEMIQ, KRF Non-insulated Ring Terminal, M12 Stud Size
- RS Stock No.:
- 756-793
- Mfr. Part No.:
- 185-12
- Manufacturer:
- NEMIQ
Subtotal (1 pack of 25 units)*
€220.62
(exc. VAT)
€271.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €220.62 | €8.825 |
*price indicative
- RS Stock No.:
- 756-793
- Mfr. Part No.:
- 185-12
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Series | KRF | |
| Product Type | Ring Terminal | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 27mm | |
| Inner Ring Diameter | 21mm | |
| Overall Length | 85mm | |
| Stud Size | M12 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 6mm | |
| Standards/Approvals | UKCA | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Series KRF | ||
Product Type Ring Terminal | ||
Insulation Non-insulated | ||
Outer Ring Diameter 27mm | ||
Inner Ring Diameter 21mm | ||
Overall Length 85mm | ||
Stud Size M12 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 6mm | ||
Standards/Approvals UKCA | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable Lug is designed for reliable connections in electrical systems, facilitating secure attachment for Class 5 and Class 6 conductors, ensuring optimal performance in various applications.
Suitable for Class 5 and Class 6 conductors
Maximum current rating of 440 A ensures high performance
Constructed from copper for excellent conductivity
