NEMIQ, KRF Non-insulated Ring Terminal, M12 Stud Size
- RS Stock No.:
- 756-571
- Mfr. Part No.:
- 150-12
- Manufacturer:
- NEMIQ
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 756-571
- Mfr. Part No.:
- 150-12
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Series | KRF | |
| Product Type | Ring Terminal | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 25mm | |
| Inner Ring Diameter | 19mm | |
| Overall Length | 79mm | |
| Stud Size | M12 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 6mm | |
| Standards/Approvals | UKCA | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Series KRF | ||
Product Type Ring Terminal | ||
Insulation Non-insulated | ||
Outer Ring Diameter 25mm | ||
Inner Ring Diameter 19mm | ||
Overall Length 79mm | ||
Stud Size M12 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 6mm | ||
Standards/Approvals UKCA | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable Lug is designed for efficient connectivity with Class 5 and 6 conductors, ensuring reliable electrical connections in demanding environments.
Max current rating of 395 A ensures suitability for high-load applications
Made from copper for excellent conductivity and longevity
Rated for maximum temperatures of 150 °C, providing thermal reliability
Single mounting hole design facilitates easy installation
Approved according to CE, UKCA, and DNV standards for compliance and safety
