NEMIQ, KRDIN Uninsulated Ring Terminal, M8 Stud Size
- RS Stock No.:
- 756-811
- Mfr. Part No.:
- KRDIN 10-8
- Manufacturer:
- NEMIQ
Image representative of range
Subtotal (1 pack of 100 units)*
€26.87
(exc. VAT)
€33.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.87 | €0.269 |
*price indicative
- RS Stock No.:
- 756-811
- Mfr. Part No.:
- KRDIN 10-8
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Series | KRDIN | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 6mm | |
| Inner Ring Diameter | 4.5mm | |
| Overall Length | 40mm | |
| Stud Size | M8 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Series KRDIN | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 6mm | ||
Inner Ring Diameter 4.5mm | ||
Overall Length 40mm | ||
Stud Size M8 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable Lug is a reliable component designed for secure electrical connections, suitable for Class 2 and Class 5 conductors, ensuring optimal conductivity and stability in various applications.
Suitable for Class 2 and Class 5 conductors
Features a ring shape flange with one mounting hole
Constructed from premium copper with tinned surface protection
Insulated for safety and ease of use
