NEMIQ, KRDIN Uninsulated Ring Terminal, M10 Stud Size
- RS Stock No.:
- 756-812
- Mfr. Part No.:
- KRDIN 120-10
- Manufacturer:
- NEMIQ
Image representative of range
Subtotal (1 pack of 25 units)*
€173.12
(exc. VAT)
€212.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €173.12 | €6.925 |
*price indicative
- RS Stock No.:
- 756-812
- Mfr. Part No.:
- KRDIN 120-10
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Ring Terminal | |
| Series | KRDIN | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 15.5mm | |
| Outer Ring Diameter | 21mm | |
| Overall Length | 85mm | |
| Stud Size | M10 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 4.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Ring Terminal | ||
Series KRDIN | ||
Insulation Uninsulated | ||
Inner Ring Diameter 15.5mm | ||
Outer Ring Diameter 21mm | ||
Overall Length 85mm | ||
Stud Size M10 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 4.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NEMIQ Cable Lug is designed to provide reliable connections for Class 2 and Class 5 conductors, ensuring optimal performance and durability in electrical applications.
Suitable for Class 2 and Class 5 conductors
Constructed from high-quality copper material
Insulated with a tinned surface for enhanced protection
