TE Connectivity, 2-31807 Non-insulated Ring Terminal, 10 Stud Size 8 AWG Wire Size, Grey
- RS Stock No.:
- 788-039
- Mfr. Part No.:
- 2-31807-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€3,411.23
(exc. VAT)
€4,195.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,411.23 | €3.411 |
*price indicative
- RS Stock No.:
- 788-039
- Mfr. Part No.:
- 2-31807-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 2-31807 | |
| Insulation | Non-insulated | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 24.1mm | |
| Stud Size | 10 | |
| Colour | Grey | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 2-31807 | ||
Insulation Non-insulated | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 24.1mm | ||
Stud Size 10 | ||
Colour Grey | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 170°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Device is a closed ring tongue Terminal designed for reliable connection in electrical applications. It accommodates 8 AWG wiring, ensuring secure contact around a #10 stud for optimal conductivity.
Closed barrel design offers enhanced durability and performance
Tin plating ensures excellent corrosion resistance and conductivity
Compatible with wire sizes ranging from 13100 to 20800 CMA
Lightweight construction at 3.62 g facilitates easy installation
Related links
- TE Connectivity 10 Stud Size 8 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 20 AWG 16 AWG Wire Size, Silver
- RS PRO Uninsulated Ring Terminal Grey
- TE Connectivity M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity Uninsulated Terminal Grey
- JST 10 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity 10 Stud Size 17 AWG 13 AWG Wire Size, Grey
