TE Connectivity, 2-31807 Non-insulated Ring Terminal, 10 Stud Size 8 AWG Wire Size, Silver
- RS Stock No.:
- 788-230
- Mfr. Part No.:
- 2-31807-3
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 200 units)*
€319.18
(exc. VAT)
€392.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €319.18 | €1.596 |
*price indicative
- RS Stock No.:
- 788-230
- Mfr. Part No.:
- 2-31807-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-31807 | |
| Product Type | Ring Terminal | |
| Insulation | Non-insulated | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 24.1mm | |
| Stud Size | 10 | |
| Colour | Silver | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 170°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-31807 | ||
Product Type Ring Terminal | ||
Insulation Non-insulated | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 24.1mm | ||
Stud Size 10 | ||
Colour Silver | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 170°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue Terminal is designed for secure connections in electrical applications, accommodating wires sized between 8 AWG and using a #10 stud. Its robust construction ensures reliable performance in various environments.
Closed barrel design ensures enhanced electrical contact
Constructed from tin-plated material for improved corrosion resistance
Supports wire sizes from 13100 to 20800 CMA for versatile applications
Operates effectively in temperatures ranging from 0 to 170 °C
Lightweight at just 3.62 g, facilitating easy installation
Related links
- TE Connectivity 10 Stud Size 8 AWG Wire Size, Grey
- TE Connectivity M10 Stud Size 10 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 4 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 1 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 6 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 20 AWG 16 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 6 AWG 6 AWG Wire Size, Silver
