TE Connectivity Uninsulated Terminal, #10 Stud Size 10 AWG 8 AWG Wire Size, Grey
- RS Stock No.:
- 795-564
- Mfr. Part No.:
- 42673-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€1,635.79
(exc. VAT)
€2,012.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,635.79 | €0.327 |
*price indicative
- RS Stock No.:
- 795-564
- Mfr. Part No.:
- 42673-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.82mm | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Overall Length | 18.29mm | |
| Stud Size | #10 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Thickness | 1.02mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 110°C | |
| Maximum Wire Size mm² | 8mm² | |
| Minimum Wire Size mm² | 5mm² | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.82mm | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 10AWG | ||
Overall Length 18.29mm | ||
Stud Size #10 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Thickness 1.02mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 110°C | ||
Maximum Wire Size mm² 8mm² | ||
Minimum Wire Size mm² 5mm² | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity connector type offers reliable connectivity solutions designed for a variety of applications. Its main function is to ensure stable electrical connections in demanding environments, enhancing system performance.
Compact design facilitates easy integration into tight spaces
Durable construction ensures long-term reliability in harsh conditions
High conductivity materials improve electrical performance
Versatile compatibility allows use across multiple applications
Related links
- RS PRO Uninsulated Ring Terminal Grey
- TE Connectivity 10 Stud Size 23 AWG 19 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 22 AWG 18 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 10 AWG 6 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 10 AWG 6 AWG Wire Size, Grey
- RS PRO Uninsulated Ring Terminal Grey
- TE Connectivity Uninsulated Terminal, #10 Stud Size 16 AWG 22 AWG Wire Size
- TE Connectivity 10 Stud Size 18 AWG 14 AWG Wire Size, Dark Grey
