Klauke, Compression cable lugs - Al/Cu Non-insulated Lug, M10 Stud Size
- RS Stock No.:
- 793-928
- Mfr. Part No.:
- 368R10
- Manufacturer:
- Klauke
Subtotal (10 units, in boxes of 10)*
€92.42
(exc. VAT)
€113.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €92.42 | €9.242 |
*price indicative
- RS Stock No.:
- 793-928
- Mfr. Part No.:
- 368R10
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | Compression cable lugs - Al/Cu | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 30mm | |
| Inner Ring Diameter | 13.2mm | |
| Overall Length | 90.5mm | |
| Stud Size | M10 | |
| Contact Material | Copper | |
| Contact Plating | Unplated | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 95mm² | |
| Maximum Operating Temperature | 120°C | |
| Maximum Wire Size mm² | 95mm² | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series Compression cable lugs - Al/Cu | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Outer Ring Diameter 30mm | ||
Inner Ring Diameter 13.2mm | ||
Overall Length 90.5mm | ||
Stud Size M10 | ||
Contact Material Copper | ||
Contact Plating Unplated | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 95mm² | ||
Maximum Operating Temperature 120°C | ||
Maximum Wire Size mm² 95mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klauke Compression cable lugs offer reliable connections for cross-sections from 95 to 120 mm², ensuring a secure Interface for various applications. These components are Ideal for environments where superior conductivity and durability are essential.
Manufactured from E-Copper to ensure excellent electrical conductivity
Optimised for crimping with standard indent dies for ease of use
Designed to withstand maximum temperatures of up to 120°C
Suitable for battery hydraulic and hand tools for versatile application
