TE Connectivity, Solistrand Uninsulated Ring Terminal, 3/8 in Stud Size 2 AWG 2 AWG Wire Size, Silver
- RS Stock No.:
- 507-187
- Distrelec Article No.:
- 304-47-223
- Mfr. Part No.:
- 321584
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
€191.59
(exc. VAT)
€235.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €191.59 | €19.159 |
*price indicative
- RS Stock No.:
- 507-187
- Distrelec Article No.:
- 304-47-223
- Mfr. Part No.:
- 321584
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Solistrand | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 9.91mm | |
| Minimum Wire Size AWG | 2AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 46.94mm | |
| Stud Size | 3/8 in | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Solistrand | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 9.91mm | ||
Minimum Wire Size AWG 2AWG | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 46.94mm | ||
Stud Size 3/8 in | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is engineered for robust connections in demanding environments. Crafted to accommodate wire sizes ranging from 119500 to 150500 CMA, it boasts a 3/8 stud size to ensure compatibility with various applications. Its closed barrel design, complemented by flag orientation, enhances reliability, while the tin plating offers excellent conductivity, making it particularly suited for uninsulated applications. The terminals dimensions are optimised for both performance and ease of use, allowing for straightforward installations. With a focus on quality assurance, this product complies with EU regulations, ensuring it meets high industry standards. Whether used in automotive, marine, or industrial contexts, this terminal provides a dependable solution for secure electrical connections.
Designed for maximum reliability in diverse applications
Features a flag orientation for improved accessibility in tight spaces
Constructed with high quality tin plating to enhance electrical conductivity
Built to endure operational stresses with its robust barrel design
Meets stringent EU compliance regulations for safety and quality
Accommodates a wide range of wire sizes for versatile use
Lightweight design reduces overall assembly weight
Efficient installation process saves time and effort during setup
Related links
- TE Connectivity 3/8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity Blue Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity M12 Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity M16 Stud Size 2 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity 3/8 in Stud Size 4 AWG 4 AWG Wire Size, Silver
